Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183024-1
Order Code151040
Product RangeSUPERSEAL 1.5
Technical Datasheet
36,565 In Stock
65,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.248 |
100+ | € 0.202 |
500+ | € 0.194 |
1000+ | € 0.176 |
2500+ | € 0.163 |
5000+ | € 0.155 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183024-1
Order Code151040
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithSuper Seal 1.5 Series Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 183024-1 from TE Connectivity is an AMP Superseal 1.5mm series pin/tab contact. This contact is made of brass with tin finish and suitable for crimp termination.
- Single wire sealed type contact
- Mating tab width is 1.5mm
- Mating tab thickness is 0.8mm
- Rated current is 14A
- High operating temperature range of -40°C to 125°C
- F-Crimp
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Super Seal 1.5 Series Connectors
Contact Material
Brass
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354