Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No181630
Order Code3793158
Product RangePLASTI-GRIP
3,791 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.517 |
100+ | € 0.385 |
500+ | € 0.334 |
1000+ | € 0.275 |
2500+ | € 0.250 |
5000+ | € 0.221 |
Price for:Each
Minimum: 10
Multiple: 10
€ 5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No181630
Order Code3793158
Product RangePLASTI-GRIP
Product RangePLASTI-GRIP
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Pin Diameter1.8mm
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
Terminal Material-
Overall Length20.57mm
Pin Length7.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PLASTI-GRIP
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Insulator Colour
Red
Terminal Material
-
Pin Length
7.7mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.8mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
20.57mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006