Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176270-1
Order Code3399058
Product RangeUniversal Power
2,287 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 0.0677 |
| 1000+ | € 0.0552 |
Price for:Each
Minimum: 100
Multiple: 100
€ 6.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176270-1
Order Code3399058
Product RangeUniversal Power
Product RangeUniversal Power
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Universal Power
No. of Positions
1Ways
For Use With
AMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001