Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175152-1
Order Code2778435
Product RangeUniversal Power
2,846 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.0559 |
100+ | € 0.0476 |
300+ | € 0.0467 |
800+ | € 0.0457 |
2000+ | € 0.0448 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175152-1
Order Code2778435
Product RangeUniversal Power
Product RangeUniversal Power
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Universal Power Series Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Universal Power
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP Universal Power Series Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133