Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174046-2
Order Code3191758
Product RangeMULTI-LOCK 40
Technical Datasheet
1,391 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.290 |
10+ | € 1.160 |
100+ | € 0.887 |
500+ | € 0.851 |
1000+ | € 0.827 |
2500+ | € 0.802 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174046-2
Order Code3191758
Product RangeMULTI-LOCK 40
Technical Datasheet
Product RangeMULTI-LOCK 40
GenderSocket
No. of Positions16Ways
Pitch Spacing2.5mm
For Use WithMULTI-LOCK 40 Series Contacts
Product Overview
The 174046-2 is a 16-position 2-row black Multilock Plug with PBT construction. The .040 series connectors are used for wire-to-wire and wire-to-board connection, plug housings are provided with double-lock mechanism integrated into the body which ensures complete contact insertions into housings.
- UL94H-B Flammability rating
- 12V Voltage rating
- -30 to +105°C Temperature range
- 22 to 20AWG Wire range
Applications
Automotive, Industrial
Technical Specifications
Product Range
MULTI-LOCK 40
No. of Positions
16Ways
For Use With
MULTI-LOCK 40 Series Contacts
Gender
Socket
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 174046-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004