Print Page
Image is for illustrative purposes only. Please refer to product description.
421 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.980 |
5+ | € 1.800 |
15+ | € 1.610 |
40+ | € 1.400 |
100+ | € 1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734517-1
Order Code2778492
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingPCB Mount
OrientationVertical
Contact MaterialPhosphor Bronze
Contact PlatingGold over Palladium Nickel Contacts
Product Range-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Vertical
Contact Plating
Gold over Palladium Nickel Contacts
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000387