Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.720 |
10+ | € 4.220 |
100+ | € 3.660 |
250+ | € 3.650 |
500+ | € 3.640 |
1000+ | € 3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No166569-1
Order Code2311821
Product RangeEurocard
Product RangeEurocard
No. of Contacts48Contacts
Pitch Spacing5.08mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination Type-
No. of Rows3Rows
Row Pitch4.3mm
Contact Material-
Contact Plating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 166569-1 is a 48-way 3-row Backplane Receptacle Housing made of NORYL. The socket contact transmits signal (data).
- Keyed mating alignment
- Vertical mounting angle
- Socket type contact
- UL94V-0 Flammability rating
Applications
Industrial Automation, Data / Computing
Technical Specifications
Product Range
Eurocard
Pitch Spacing
5.08mm
Gender
Receptacle
No. of Rows
3Rows
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
48Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
-
Row Pitch
4.3mm
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019959
Product traceability