Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.350 |
10+ | € 2.280 |
100+ | € 2.200 |
250+ | € 2.130 |
500+ | € 2.050 |
1000+ | € 1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658998-1
Order Code2468324
No. of Contacts8Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658998-1 is a 8-contact shielded mini DIN RTA Receptacle with mating alignment. This right-angle through-hole PCB mount receptacle has copper alloy base contact and black LCP housing.
- UL94V-0 Flammability rating
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1658998-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412