Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658688-1
Order Code3791982
Product RangeAMPLIMITE HDP-22
Technical Datasheet
126 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.310 |
10+ | € 14.960 |
25+ | € 13.170 |
100+ | € 12.450 |
250+ | € 11.980 |
500+ | € 10.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658688-1
Order Code3791982
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithHDP-22 Crimp Snap Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
HDP-22 Crimp Snap Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0301
Product traceability