Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658621-1
Order Code1098498
Product RangeAMP-LATCH Novo Series
Technical Datasheet
10,890 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.560 |
10+ | € 1.220 |
100+ | € 0.941 |
500+ | € 0.878 |
1000+ | € 0.807 |
2500+ | € 0.767 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658621-1
Order Code1098498
Product RangeAMP-LATCH Novo Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeAMP-LATCH Novo Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658621-1 from TE Connectivity is an AMP-LATCH NOVO receptacle assembly. This Novo receptacle has two rows of contacts on.100 x.100 [2.54 x 2.54] centrelines in 10 positions. Contacts mate with.0252 [0.642] or round posts with.245 [6.22] max and.175 [4.45] min lengths. The Novo tuning fork contact offers a military approved design and at a lower cost. Housings are made of UL94 V-0 thermoplastic material and feature military, military and centre and dual bar polarization.
- Operating voltage is 250VAC
- Phosphor bronze with gold plated contacts
- Operating temperature range from -65°C to 105°C
- Insulation displacement contacts for fast, economical mass terminations
- Contact design provides uniform latching of contacts and housing with connector cover
- Recognized by UL E28476 standards
- Certified by CSA LR 7189 standard
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
AMP-LATCH Novo Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1658621-1
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845