Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165590-1
Order Code3392105
Product RangePIDG
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165590-1
Order Code3392105
Product RangePIDG
Technical Datasheet
Product RangePIDG
Wire Size (AWG)20AWG to 15AWG
Conductor Area CSA1.5mm²
Terminal TypeClosed Barrel Splice
Insulator ColourRed
Insulator Material-
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCTo Be Advised
Alternatives for 165590-1
1 Product Found
Technical Specifications
Product Range
PIDG
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Copper
SVHC
To Be Advised
Wire Size (AWG)
20AWG to 15AWG
Terminal Type
Closed Barrel Splice
Insulator Material
-
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08