Print Page
Image is for illustrative purposes only. Please refer to product description.
2,146 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.360 |
10+ | € 1.110 |
100+ | € 0.960 |
500+ | € 0.846 |
1000+ | € 0.795 |
2500+ | € 0.733 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473672-1
Order Code2308845
Technical Datasheet
Product Range-
No. of Positions4Ways
Pitch Spacing2.2mm
For Use WithHybrid Signal Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1473672-1 is a 4-position 1-row natural Plug Housing with PBT construction and used with hybrid signal socket contacts. The connectors are used for wire to board connection.
- UL94H-B Flammability rating
- 12V Operating voltage
- -30 to +100°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
4Ways
For Use With
Hybrid Signal Socket Contacts
Gender
Plug
Pitch Spacing
2.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1473672-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001016