Print Page
Image is for illustrative purposes only. Please refer to product description.
857 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.560 |
50+ | € 0.527 |
100+ | € 0.495 |
250+ | € 0.448 |
500+ | € 0.429 |
Price for:Each
Minimum: 10
Multiple: 10
€ 5.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473413-1
Order Code3393807
Product RangeTH 025
Product RangeTH 025
No. of Positions24Ways
For Use WithAMP 167474-2 Automotive Pin Contact
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TH 025
No. of Positions
24Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP 167474-2 Automotive Pin Contact
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00589
Product traceability