Print Page
Image is for illustrative purposes only. Please refer to product description.
231 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.650 |
5+ | € 46.250 |
10+ | € 45.330 |
25+ | € 44.400 |
50+ | € 43.480 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 49.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1437012-5
Order Code312915
Technical Datasheet
Product Range-
Screw Length9.73mm
Thread Size - Metric-
Thread Size - Imperial-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1437012-5 is a Jackscrew Assembly for use with the D connector.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (23-Jan-2024)
Screw Length
9.73mm
Thread Size - Imperial
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004