Print Page
Image is for illustrative purposes only. Please refer to product description.
1,854 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.350 |
5+ | € 6.920 |
10+ | € 6.200 |
25+ | € 5.730 |
50+ | € 5.350 |
75+ | € 5.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1367337-1
Order Code1263161
Technical Datasheet
Connector TypeX2
Connector TypeX2
No. of Contacts70Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range-
Technical Specifications
Connector Type
X2
No. of Contacts
70Contacts
Connector Mounting
Surface Mount
Connector Type
X2
Port Configuration
1 x 1 (Single)
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002778