Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337707-3
Order Code3533074
Connector Type AM8 Lug
Connector to ConnectorM8 Lug to M8 Lug
Cable Length - Imperial19.69"
Connector Type BM8 Lug
Cable Length - Metric500mm
Jacket Colour-
Product Range-
Product Overview
The 1337707-3 is a 25mm CSA Braid Cable with M8 Lug to M8 Lug connector.
- 4AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector Type A
M8 Lug
Cable Length - Imperial
19.69"
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
M8 Lug to M8 Lug
Connector Type B
M8 Lug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14