Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337667-1
Order Code1174569
Technical Datasheet
Connector to ConnectorM3.5 Lug to M3.5 Lug
Connector Type AM3.5 Lug
Connector Type BM3.5 Lug
Cable Length - Imperial4"
Cable Length - Metric100mm
Jacket Colour-
Product Range-
Product Overview
The 1337667-1 is a 1.13mm CSA Braid Cable with M3.5 Lug to M3.5 Lug connector.
- 16 to 14AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector to Connector
M3.5 Lug to M3.5 Lug
Connector Type B
M3.5 Lug
Cable Length - Metric
100mm
Product Range
-
Connector Type A
M3.5 Lug
Cable Length - Imperial
4"
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722