Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337666-3
Order Code1174568
Technical Datasheet
Connector Type AM3 Lug
Connector to ConnectorM3 Lug to M3 Lug
Connector Type BM3 Lug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket Colour-
Product Range-
Product Overview
The 1337666-3 is a 0.5mm CSA Braid Cable with M3 Lug to M3 Lug connector.
- 22 to 16AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector Type A
M3 Lug
Connector Type B
M3 Lug
Cable Length - Metric
200mm
Product Range
-
Connector to Connector
M3 Lug to M3 Lug
Cable Length - Imperial
7.9"
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814