Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794617-6
Order Code1111093
Product RangeMicro MATE-N-LOK
Technical Datasheet
4,816 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.859 |
10+ | € 0.750 |
100+ | € 0.641 |
500+ | € 0.551 |
1000+ | € 0.548 |
2500+ | € 0.537 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794617-6
Order Code1111093
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions16Ways
Pitch Spacing3mm
For Use WithAMP Micro MATE-N-LOK Series Socket Contacts
Product Overview
The 1-794617-6 is a 16-way 2-row Receptacle Housing with nylon 66/6 body, 2.5mm pitch spacing and socket contact. This receptacle housing is suitable for use with AMP micro MATE-N-LOK series socket contacts.
- 250VAC/DC Operating voltage
- Black colour
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
16Ways
For Use With
AMP Micro MATE-N-LOK Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-794617-6
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002