Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66103-8
Order Code1098747
Product RangeType III+
Technical Datasheet
88,679 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.756 |
50+ | € 0.618 |
100+ | € 0.585 |
250+ | € 0.558 |
500+ | € 0.498 |
1500+ | € 0.469 |
Price for:Each
Minimum: 10
Multiple: 10
€ 7.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66103-8
Order Code1098747
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithType III+ G & M Series Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-66103-8 from TE Connectivity is an AMP Type III+ series pin contact. This contact is made of brass with tin finish which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
- Contact size is 16
- Suitable for wire size with 24AWG to 20AWG
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Type III+ G & M Series Connectors
Contact Material
Brass
Alternatives for 1-66103-8
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000438
Product traceability