Print Page
Image is for illustrative purposes only. Please refer to product description.
10,590 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.485 |
100+ | € 0.414 |
250+ | € 0.388 |
500+ | € 0.360 |
1000+ | € 0.341 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5380758-1
Order Code2310196
No. of Contacts1Contacts
Connector TypeTerminal
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Alternatives for 1-5380758-1
1 Product Found
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Terminal
Product Range
-
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085