Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480303-0
Order Code299509
Product RangeCommercial MATE-N-LOK
Technical Datasheet
53,002 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.530 |
100+ | € 0.406 |
250+ | € 0.362 |
500+ | € 0.346 |
1000+ | € 0.329 |
2500+ | € 0.300 |
Price for:Each
Minimum: 10
Multiple: 10
€ 5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480303-0
Order Code299509
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
No. of Positions3Ways
Pitch Spacing5.08mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-480303-0 is a 3-way 1-row natural color free hanging Wire-to-wire Socket Housing (plug) made of nylon GF. It is ideal for MATE-N-LOK, soft shell pin and socket connectors. This plug housing accepts double wire applications where individual insulation diameters do not exceed 0.115-inch.
- UL94V-2 Flammability rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
3Ways
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-480303-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588