Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353715-2
Order Code2778480
Product RangeDynamic D-3000
Technical Datasheet
702 In Stock
12,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.453 |
75+ | € 0.389 |
225+ | € 0.378 |
600+ | € 0.367 |
1500+ | € 0.341 |
Minimum: 1
Multiple: 1
€ 0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353715-2
Order Code2778480
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-3000
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-353715-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324