Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-281838-0
Order Code429636
Product RangeAMPMODU HE 13/HE 14
4,063 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.649 |
50+ | € 0.545 |
100+ | € 0.520 |
250+ | € 0.457 |
500+ | € 0.433 |
1500+ | € 0.402 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-281838-0
Order Code429636
Product RangeAMPMODU HE 13/HE 14
Product RangeAMPMODU HE 13/HE 14
GenderSocket
No. of Positions10Ways
Pitch Spacing2.54mm
For Use WithAMPMODU HE 13/HE 14 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-281838-0 is a 10-position 1-row blue Receptacle Housing with phosphor bronze contacts and insulation displacement crimp termination. The AMPMODU HE13/HE14 connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.
- UL94V-0 Flammability rating
- 22 to 12AWG Wire range
- -65 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
AMPMODU HE 13/HE 14
No. of Positions
10Ways
For Use With
AMPMODU HE 13/HE 14 Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1-281838-0
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769