Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-201046-2
Order Code3791914
Product RangeM Series Connectors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.730 |
10+ | € 7.310 |
25+ | € 6.900 |
100+ | € 6.400 |
250+ | € 5.720 |
500+ | € 5.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-201046-2
Order Code3791914
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeGuide Corner Pin
For Use With75, 104 and 160 Position M Series Rectangular Connectors
Thread Size - Metric-
Thread Size - Imperial6-32
Screw Head Height11.18mm
Screw Length21.08mm
Product RangeM Series Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Guide Corner Pin
Thread Size - Metric
-
Screw Head Height
11.18mm
Product Range
M Series Connectors
For Use With
75, 104 and 160 Position M Series Rectangular Connectors
Thread Size - Imperial
6-32
Screw Length
21.08mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-201046-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002916
Product traceability