Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318115-6
Order Code3134298
Product RangeDynamic D-2100D
395 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.825 |
| 10+ | € 0.821 |
| 100+ | € 0.809 |
| 250+ | € 0.796 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318115-6
Order Code3134298
Product RangeDynamic D-2100D
Product RangeDynamic D-2100D
No. of Positions12Ways
Pitch Spacing2.5mm
For Use WithDynamic D-2000 Series Pin Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Dynamic D-2100D
No. of Positions
12Ways
For Use With
Dynamic D-2000 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005