Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8,301.000 |
Product Information
Product Overview
The CK-U1-KCU1250-G from Xilinx is a Kintex UltraScale™ FPGA KCU1250 characterization kit. The KCU1250 characterization kit provides everything user needed to evaluate the 20 GTH 16.3Gbps transceivers available on the UltraScale™ XCKU040-FFVA1156 FPGA. Access to both the Integrated Bit Error Ratio Test (IBERT) demonstration and the Vivado® design suite enables quick evaluation of the industry leading GTH transceivers. Each GTH quad and its associated reference clock are routed from the FPGA to the BullsEye connector pad. This enables users to connect to a broad range of evaluation platforms from backplanes and optical evaluation boards to high speed test equipment.
- Hardware environment for characterizing, evaluating GTH transceivers on XCKU040-2FFVA1156E FPGA
- Hardware, design tools, IP and pre-verified reference designs, 530K system logic cells
- Integrated Bit Error Ratio Test (IBERT) reference design, 1920 DSP slices, 21.1Mb block RAM
- BullsEye connector supporting a full GTH quad with four transmit/receive pairs
- Five Samtec BullsEye connector pads for the GTH transceivers and reference clocks
- 2 pairs of differential MRCC I/P with SMA connector expand I/O with 3 FPGA mezzanine card interfaces
- SD controller memory, I2C bus control and I/O, PMBus connectivity to on-board digital power supplies
- Power status LEDs and general purpose DIP switches, LEDs, push buttons and test I/O display
- SuperClock-2 module supporting multiple frequencies clocking
- Fixed, 200MHz 2.5V LVDS oscillator wired to multi region clock capable (MRCC) inputs clocking
Applications
Embedded Design & Development
Contents
XCKU040-2FFVA1156E FPGA Kintex UltraScale characterization board, SuperClock-2 programmable clock module, SMA cables, USB mini cable, Power cord, Vivado® design suite : design edition voucher code, Samtec BullsEye cable : HDR-155805-01-BEYE, Micro USB cable, Power adapter, MGT power modules.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Kintex UltraScale
-
Eval Board XCKU040-2FFVA1156E, SuperClock-2, 2xUSB Cable, Vivado Design Suite, Samtec BullsEye Cable
No SVHC (15-Jan-2018)
-
FPGA
XCKU040-2FFVA1156E
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate