Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP2S30F672C5N
Order Code1549489
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells33880Logic Cells
IC Case / PackageBGA
No. of Pins672Pins
Speed Grade5
No.of User I/Os500I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Clock Management-
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyStratix II
I/O Supply Voltage3.3V
Logic Case StyleBGA
No. of I/O's500I/O's
No. of Logic Blocks33880
No. of Macrocells33880Macrocells
No. of Speed Grades-
Operating Frequency Max550MHz
Total RAM Bits1369728Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
5
Process Technology
90nm
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
-
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.3V
No. of I/O's
500I/O's
No. of Macrocells
33880Macrocells
Operating Frequency Max
550MHz
No. of Logic Cells
33880Logic Cells
No. of Pins
672Pins
No.of User I/Os
500I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Stratix II
Logic Case Style
BGA
No. of Logic Blocks
33880
No. of Speed Grades
-
Total RAM Bits
1369728Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102