Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP1C6F256I7N
Order Code1453478
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells5980Logic Cells
IC Case / PackageBGA
No. of Pins256Pins
Speed Grade7
No.of User I/Os185I/O's
Process Technology0.13um (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Clock ManagementPLL
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyCyclone
I/O Supply Voltage3.6V
Logic Case StyleBGA
No. of I/O's185I/O's
No. of Logic Blocks5980
No. of Macrocells5980Macrocells
No. of Speed Grades7
Operating Frequency Max320MHz
Total RAM Bits92160
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
7
Process Technology
0.13um (CMOS)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.6V
No. of I/O's
185I/O's
No. of Macrocells
5980Macrocells
Operating Frequency Max
320MHz
No. of Logic Cells
5980Logic Cells
No. of Pins
256Pins
No.of User I/Os
185I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.575V
FPGA Family
Cyclone
Logic Case Style
BGA
No. of Logic Blocks
5980
No. of Speed Grades
7
Total RAM Bits
92160
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05