Product Information
Product Overview
DK-DEV-2AGX125N is a Altera Arria II GX FPGA Development Kit delivers a complete system-level design environment that includes both the hardware and software to develop Arria II GX FPGA designs. With this PCI-SIG-compliant board and a one-year license for QuartusII design software, User has an option to develop and test PCI Express 1.0 (up to x8 lane) designs, Develop and test memory subsystems consisting of DDR2 and DDR3 memory, Develop and test designs based on other protocol interfaces supported by the Arria II GX FPGA, such as Gbps Ethernet (GbE), SDI, CPRI, OBSAI, SAS/SATA and Serial RapidIO (SRIO). Many of these are supported by taking advantage of this board's modular capability through the high-speed mezzanine card (HSMC) connectors and over 20 different HSMC connectors available through Altera partners.
- Arria II GX EP2AGX125EF35 FPGA in the 1152 pin fine-pitch ball-grid array (BGA) package
- MAX II EPM2210F256 CPLD in the 256 pin fine-pitch BGA package
- On-Board ports: one HSMC expansion port, one GbE port
- On-Board memory: 128MB 16bit DDR3 device, 1GB 64bit DDR2 SODIM, 2MB SSRAM, 64MB flash
- MAX II CPLD and flash fast passive parallel configuration, On-Board USB-Blaster circuitry
- Quartus II software, includes support for Arria II GX FPGAs Includes one-year license
- Nios II embedded design suite
- Megacore IP library, PCI, triple speed Ethernet, SDI & DDR3 high performance controller IP cores
- Arria II GX FPGA development kit CD-ROM includes design examples, complete documentation
- On-Board clocking circuit includes 4 On-Board oscillators, SMA connectors
Applications
Multimedia, Imaging, Video & Vision, Communications & Networking, Wireless, Aerospace, Defence, Military, Embedded Design & Development
Contents
Arria II GX FPGA development board, Power supply and cables, Quartus II Subscription Edition Software, Arria II GX FPGA Development Kit Installer, Arria II GX FPGA Development Kit CD-ROM, Nios II Embedded Design Suite, MegaCore IP Library and Documentation
Technical Specifications
Altera
Arria II GX
Arria
Development Board, Power Adaptor, Cables, CD and Documentation
No SVHC (17-Dec-2015)
-
FPGA
EP2
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate