Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPVC1055/8 BK005
Order Code2812652
Product RangePVC-105 Series
Technical Datasheet
30 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 107.750 |
5+ | € 93.580 |
10+ | € 90.180 |
25+ | € 88.380 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€ 107.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPVC1055/8 BK005
Order Code2812652
Product RangePVC-105 Series
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter0.655"
Length - Metric30.5m
Length - Imperial100ft
Product RangePVC-105 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PVC1055/8 BK005 is a non shrinkable tubing that offers protection from flammability, high heat, abrasion, and chemicals.
- PVC tubing material, black/clear colour
- UL-Standard 224/VW-1, CSA-Standard 198, Military-MIL-I-631D, Type F, Form U, Subform Ua, Grade C
- 2780psi min tensile strength, 1.35 max specific gravity
- 2x10¹⁴ohm-cm min volume resistivity
- Temperature range from -20 to 105°C
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
PVC-105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
0.655"
Length - Imperial
100ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1