Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFCRIMP1 RD076
Order Code1747675
Product RangeFIT CRIMP Series
Technical Datasheet
24 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 118.610 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 118.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFCRIMP1 RD076
Order Code1747675
Product RangeFIT CRIMP Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.17"
I.D. Supplied - Metric4.32mm
Shrink Tubing / Boot ColourRed
Length - Imperial1.5"
Length - Metric38.1mm
I.D. Recovered Max - Imperial0.055"
I.D. Recovered Max - Metric1.4mm
Shrink Tubing / Boot MaterialNylon (Polyamide)
Product RangeFIT CRIMP Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.32mm
Length - Imperial
1.5"
I.D. Recovered Max - Imperial
0.055"
Shrink Tubing / Boot Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.17"
Shrink Tubing / Boot Colour
Red
Length - Metric
38.1mm
I.D. Recovered Max - Metric
1.4mm
Product Range
FIT CRIMP Series
Technical Docs (1)
Alternatives for FCRIMP1 RD076
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361