Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2213/32 BK161
Order Code2812665
Product RangeFIT 221 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 78.830 |
5+ | € 77.980 |
10+ | € 77.130 |
25+ | € 73.200 |
50+ | € 67.470 |
100+ | € 64.290 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 78.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2213/32 BK161
Order Code2812665
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.092"
I.D. Supplied - Metric2.36mm
Shrink Tubing / Boot ColourBlack
Length - Imperial0.5"
Length - Metric12.7mm
I.D. Recovered Max - Imperial0.046"
I.D. Recovered Max - Metric1.17mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
Product Overview
The FIT221 series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
- 1500psi Minimum tensile strength
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial, Automotive
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.36mm
Length - Imperial
0.5"
I.D. Recovered Max - Imperial
0.046"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.092"
Shrink Tubing / Boot Colour
Black
Length - Metric
12.7mm
I.D. Recovered Max - Metric
1.17mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802