Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoB952021
Order Code1923945
Product RangePro-Tekt Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.340 |
| 5+ | € 3.230 |
| 10+ | € 3.010 |
| 25+ | € 2.900 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€ 3.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB952021
Order Code1923945
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge26AWG
Conductor Area CSA0.128mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.68mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
3.68mm
Product Range
Pro-Tekt Series
No. of Cores
2Core
Conductor Area CSA
0.128mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for B952021
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034