Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoB951031
Order Code1923943
Product RangePro-Tekt Series
Technical Datasheet
18 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.680 |
5+ | € 8.390 |
10+ | € 7.810 |
25+ | € 7.520 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€ 8.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB951031
Order Code1923943
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge28AWG
Conductor Area CSA0.081mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.63mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
3.63mm
Product Range
Pro-Tekt Series
No. of Cores
3Core
Conductor Area CSA
0.081mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for B951031
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036