Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 867.310 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 867.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9179B BR002
Order Code4352728
Technical Datasheet
Coaxial Cable TypeRG179B/U
Wire Gauge30AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand Size7 x 38AWG
External Diameter2.54mm
Product Range-
Technical Specifications
Coaxial Cable Type
RG179B/U
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Colour
Brown
Conductor Material
Silver Plated Copper
External Diameter
2.54mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
30AWG
Impedance
75ohm
Reel Length (Metric)
152.4m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7