Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.790 |
5+ | € 7.910 |
10+ | € 7.330 |
Product Information
Product Overview
The 86701CY is a 22AWG 1-pair Xtra-Guard® continuous flex screened Data Cable with finely stranded tinned copper conductors and lubricated semi-rigid PVC insulation. It is designed to provide excellent performance in high-flex, high torsion and continuous-flex applications. Its rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. It is shielded with 25% minimum overlap of aluminium/polyester foil, tinned copper braid with 85% shield coverage.
- CPR: Not Yet Qualified
- Supra-shield provides precise EMI interference resistance
- IP67/NEMA 6 Protection
- 17.3lb Maximum pull tension
- 45Ω Characteristic impedance
- Up to 6-million flex life cycles
Applications
Communications & Networking, Computers & Computer Peripherals, Robotics, Automation & Process Control, Industrial
Technical Specifications
Screened
22AWG
-
Grey
300V
Tinned Copper
Xtra-Guard Flex Series
1 Pair
0.38mm²
-
19 x 0.16mm
PVC
5.4mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 86701CY
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate