Print Page
Image is for illustrative purposes only. Please refer to product description.
359 In Stock
86 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.410 |
5+ | € 65.080 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 66.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3250 BK001
Order Code1199002
Technical Datasheet
Wire Gauge24AWG
Conductor Area CSA5219632mm²
Reel Length (Imperial)5219632ft
Reel Length (Metric)304.8m
Operating Temperature Max5219632°C
Voltage Rating300V
External Diameter5219632mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3250 BK001 is a black stranded hook-up wire with PVC jacket.
- 1 X 1 hookup components
- 24 (7/32) AWG tinned copper conductor
- 0.010" wall, Nom. PVC, semi rigid insulation
- Operating temperature range from -10°C to 80°C
- 100ft reel length
- 10X cable diameter bend radius
- 300VRMS voltage rating
- CPR: Not Yet Qualified
- UL recognised AWM 1061 and CSA AWM I A/B, FT1 specification
Technical Specifications
Wire Gauge
24AWG
Reel Length (Imperial)
5219632ft
Operating Temperature Max
5219632°C
External Diameter
5219632mm
SVHC
No SVHC (21-Jan-2025)
Conductor Area CSA
5219632mm²
Reel Length (Metric)
304.8m
Voltage Rating
300V
Product Range
-
Technical Docs (1)
Alternatives for 3250 BK001
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04