Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIED MOTION PREMOTEC
Manufacturer Part NoBLDC48-12L-037
Order Code1784851
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALLIED MOTION PREMOTEC
Manufacturer Part NoBLDC48-12L-037
Order Code1784851
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max4550rpm
Motor Size54mm
External Length36mm
Product Range-
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4550rpm
External Length
36mm
Supply Voltage VDC
24V
Motor Size
54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25