Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4950ELJTR-T
Order Code2057412
Technical Datasheet
3,424 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.060 |
10+ | € 1.530 |
25+ | € 1.510 |
50+ | € 1.490 |
100+ | € 1.470 |
250+ | € 1.450 |
500+ | € 1.430 |
1000+ | € 1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4950ELJTR-T
Order Code2057412
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current3.5A
Output Voltage40V
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
The A4950ELJTR-T is a full bridge DMOS PWM motor driver in 8 pin NSOIC package. It is designed for pulse width modulated (PWM) control of DC motors. Input terminals are provided for use in controlling speed and direction of DC motor with external PWM control signals. Internal synchronous rectification control circuitry is provided for low power dissipation during PWM operation. Internal circuit protection includes overcurrent protection, motor lead short to ground or supply, thermal shutdown with hysteresis, undervoltage monitoring of VBB and crossover current protection.
- Output currents of 3.5A
- Load supply voltage of 40V
- Low RDS(on) outputs
- Low power standby mode
- Adjustable PWM current limit
- Synchronous rectification
- Internal undervoltage lockout (UVLO)
- Load supply voltage range from 8V to 40 V
- Ambient operating temperature from -40°C to 85°C
Applications
Motor Drive & Control
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
40V
No. of Pins
8Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Driver Case Style
SOIC
Motor Type
Brushed DC
Output Current
3.5A
IC Case / Package
SOIC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability