Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSRO-7805-NZ
Order Code4062294
Product RangeAMSRO-78-NZ Series
Technical Datasheet
44 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.670 |
5+ | € 2.530 |
10+ | € 2.460 |
20+ | € 2.410 |
50+ | € 2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRO-7805-NZ
Order Code4062294
Product RangeAMSRO-78-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product RangeAMSRO-78-NZ Series
DC / DC Converter MountingSIP
Input Voltage DC Min6.5V
Input Voltage DC Max36V
SVHCTo Be Advised
Product Overview
AMSRO-7805-NZ is an AMSRO-78-NZ series up to 7.5W DC-DC switching regulator. It features non-isolated, very low no load input current, pin compatible to LM78xx. It includes short circuit protection. Certified by UL, IEC/EN/UL60950-1.
- Nominal input voltage is 24V, input voltage range from 6.5 to 36V
- Output voltage is 5V, maximum output current is 500mA
- Output voltage is ±5V, maximum output current is 500mA, -300mA
- Efficiency is 90%, 80%(Vin, min), 84%, 81%(Vin, max)
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 10.00 x 7.20 x 11.00mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
SIP
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
AMSRO-78-NZ Series
Input Voltage DC Min
6.5V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AMSRO-7805-NZ
1 Product Found
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate