Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | € 2.520 |
100+ | € 2.450 |
250+ | € 2.390 |
500+ | € 2.310 |
Price for:Each
Minimum: 50
Multiple: 50
€ 126.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2038
Order Code2358703
Modular Connector TypeConnection Box
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P
LAN CategoryCat4
IP Rating-
Connector Mounting-
Connector Orientation-
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product Range-
Technical Specifications
Modular Connector Type
Connection Box
No. of Positions / Loaded Contacts (per Port)
8P
IP Rating
-
Connector Orientation
-
Magnetics
-
Light Pipes
-
Port Configuration
1 x 1 (Port)
LAN Category
Cat4
Connector Mounting
-
Shielding
-
LEDs
-
Product Range
-
Technical Docs (1)
Alternatives for 32-2038
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144