Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoO4M000000L638
Order Code9509704
Product Range9710 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO4M000000L638
Order Code9509704
Product Range9710 Series
Technical Datasheet
Frequency Nom4MHz
Frequency Stability + / -100ppm
Oscillator CaseThrough Hole, 20.8mm x 12.9mm
Supply Voltage Nom5V
Product Range9710 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
Product Overview
The O4M000000L638 is a 20.8 x 12.9mm 100ppm Crystal Oscillator with HCMOS/TTL output compatibility. The AEL 9710 series oscillator with through-hole case.
- 20mA Maximum input current
- 10ns Maximum rise and fall time
- 5ms Start-up time
Applications
Clock & Timing
Technical Specifications
Frequency Nom
4MHz
Oscillator Case
Through Hole, 20.8mm x 12.9mm
Product Range
9710 Series
Operating Temperature Max
70°C
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979