Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoTPC-107W-N31AB
Order Code4246231
Product RangeTPC-107W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 560.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 560.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoTPC-107W-N31AB
Order Code4246231
Product RangeTPC-107W Series
Technical Datasheet
Meter Display TypeWSVGA TFT LCD Touch Screen
Display Size205mm x 146.92mm
Display Resolution1024 x 600 Pixels
Screen Size7"
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeTPC-107W Series
Technical Specifications
Meter Display Type
WSVGA TFT LCD Touch Screen
Display Resolution
1024 x 600 Pixels
Supply Voltage Min
19.2V
Operating Temperature Min
-20°C
Product Range
TPC-107W Series
Display Size
205mm x 146.92mm
Screen Size
7"
Supply Voltage Max
28.8V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.668341