Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoIDP31-215WPK2HIC1
Order Code4208215
Product RangeIDP31-215W Proflat Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 736.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 736.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoIDP31-215WPK2HIC1
Order Code4208215
Product RangeIDP31-215W Proflat Series
Technical Datasheet
Meter Display TypeLCD
Display Size477.5mm x 269.2mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min-
Supply Voltage Max12V
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeIDP31-215W Proflat Series
Technical Specifications
Meter Display Type
LCD
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
IDP31-215W Proflat Series
Display Size
477.5mm x 269.2mm
Screen Size
21.5"
Supply Voltage Max
12V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216