Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-715-R9AE
Order Code4199618
Product RangeFPM-700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 927.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 927.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-715-R9AE
Order Code4199618
Product RangeFPM-700 Series
Technical Datasheet
Meter Display TypeXGA TFT LCD Touch Screen
Display Size383.2mm x 307.3mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFPM-700 Series
Technical Specifications
Meter Display Type
XGA TFT LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FPM-700 Series
Display Size
383.2mm x 307.3mm
Screen Size
15"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1236