Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6550 SILVER 50M X 50MM
Order Code1885622
Product RangeAT6550
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6550 SILVER 50M X 50MM
Order Code1885622
Product RangeAT6550
Technical Datasheet
Tape Backing MaterialAluminium Foil
Tape TypeFoil Ducting
Adhesive TypeAcrylic Adhesive
Tape Length - Metric50m
Tape ColourSilver
Tape Length - Imperial164ft
Total Tape Thickness1.6 mil (0.04 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT6550
SVHCNo SVHC (27-Jun-2024)
Alternatives for AT6550 SILVER 50M X 50MM
1 Product Found
Product Overview
The AT6550 is a foil Ducting Tape made of 40-micron aluminium foil coated one side with an acrylic pressure sensitive adhesive. The tape is backed with a strong polythene coated release paper. It confirms the specifications BS476 part-6 and part-7 category-1, fire class-M1 and class-O. It is suitable for insulation of heater casings and high pressure steam pipe insulation and closing air duct insulation.
- Aggressive adhesive
- Water resistant
- Conformable to irregular shapes
- Flame retardant
- Easy unwind and tear
- Good high temperature resistance
- 0.08mm Thickness
- 22N/cm Breaking load
- 0 to 40°C Application temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
Tape Backing Material
Aluminium Foil
Adhesive Type
Acrylic Adhesive
Tape Colour
Silver
Total Tape Thickness
1.6 mil (0.04 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (27-Jun-2024)
Tape Type
Foil Ducting
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT6550
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76072090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53