Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT4004 YELLOW 66M X 12MM
Order Code2728656
Product RangeAT4004
Technical Datasheet
53 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.650 |
5+ | € 4.320 |
10+ | € 4.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT4004 YELLOW 66M X 12MM
Order Code2728656
Product RangeAT4004
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeRubber Based Resin Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Tape ColourYellow
Total Tape Thickness2.4 mil (0.06 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeAT4004
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT4004 single sided Class B 130°C polyester tape
- Thermosetting solvent based rubber resin adhesive
- High temperature resistance and high electrical strength
- Good resistance to solvents
- Conforms to UL test method UL510
- Tape can withstand high temperature conditions (from 0°C to +130°C)
- Offers high electrical strength
- Offers good resistance to solvents and has a high breaking load
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
216.5ft
Total Tape Thickness
2.4 mil (0.06 mm)
Roll Length - Metric
66m
Tape Width - Metric
12mm
SVHC
No SVHC (07-Nov-2024)
Adhesive Type
Rubber Based Resin Adhesive
Tape Length - Metric
66m
Tape Colour
Yellow
Roll Length - Imperial
216ft
Tape Width - Imperial
0.47"
Product Range
AT4004
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067358