Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT205 BLACK 25M X 50MM
Order Code2576370
Product RangeAT205
Technical Datasheet
79 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.530 |
5+ | € 33.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT205 BLACK 25M X 50MM
Order Code2576370
Product RangeAT205
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypePressure Sensitive Adhesive
Tape TypeAluminium
Tape Length - Metric25m
Tape Length - Imperial82ft
ConductivityNon-Conductive
Tape ColourBlack
Total Tape Thickness3.5 mil (0.09 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT205
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT205 matt black foil advance Gaffa® tape
- Pressure sensitive aluminium foil tape with a high temperature adhesive laminated to release paper
- Matt non-reflective finish
- Flame retardant and self extinguishing
- Excellent temperature range, very easy unwind and tear
- Water resistant, comfortable to awkward shapes
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminium
Tape Length - Imperial
82ft
Tape Colour
Black
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
AT205
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Metric
25m
Conductivity
Non-Conductive
Total Tape Thickness
3.5 mil (0.09 mm)
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184