Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT200 GREY 50M X 50MM
Order Code2728649
Product RangeGaffa AT200
Technical Datasheet
35 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.260 |
5+ | € 23.460 |
10+ | € 21.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT200 GREY 50M X 50MM
Order Code2728649
Product RangeGaffa AT200
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Cloth
Tape TypeMatt Cloth
Adhesive TypeNon Corrosive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourGrey
Total Tape Thickness10.2 mil (0.259 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeGaffa AT200
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT200 ultra matt polythene extruded cloth Gaffa® tape
- Coated with cable friendly, solvent free rubber resin adhesive designed to peel from clean surfaces
- Ultra matt finish minimises light flare and reflection
- Easy unwind and very easy tear
- Can be written on
- Easy to apply, AT200 offers extra performance and resistance against water and abrasion
- Comfortable to awkward shapes, non corrosive adhesive
- Adheres well to smooth or uneven surfaces during low and high temperature conditions (-10 to +80°C)
- Excellent flame retardant properties
Technical Specifications
Tape Backing Material
PE (Polyethylene) Cloth
Adhesive Type
Non Corrosive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
10.2 mil (0.259 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Tape Type
Matt Cloth
Tape Length - Metric
50m
Tape Colour
Grey
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
Gaffa AT200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725